
BC-5UE005M | |
|---|---|
DigiKey Part Number | 116-BC-5UE005M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE005M |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80005/B | Assmann WSW Components | 3 098 | AE10365-ND | 74,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,53400 Kč | 495,34 Kč |
| 25 | 46,43080 Kč | 1 160,77 Kč |
| 50 | 44,20920 Kč | 2 210,46 Kč |
| 100 | 42,09470 Kč | 4 209,47 Kč |
| 250 | 39,45860 Kč | 9 864,65 Kč |
| 500 | 37,57508 Kč | 18 787,54 Kč |
| 1 000 | 35,78206 Kč | 35 782,06 Kč |
| 2 500 | 33,54346 Kč | 83 858,65 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |







