Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5UE020M

DigiKey Part Number
116-BC-5UE020M-ND
Manufacturer
Manufacturer Product Number
BC-5UE020M
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,53000 Kč110,53 Kč
1093,82900 Kč938,29 Kč
2587,95200 Kč2 198,80 Kč
5083,75160 Kč4 187,58 Kč
20075,94425 Kč15 188,85 Kč
40072,32010 Kč28 928,04 Kč
60070,28165 Kč42 168,99 Kč
1 00067,79602 Kč67 796,02 Kč
2 60063,38058 Kč164 789,51 Kč
Manufacturers Standard Package
Unit Price without VAT:110,53000 Kč
Unit Price with VAT:133,74130 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 59
Unit Price: 110,53000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 345
Unit Price: 105,95000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 134
Unit Price: 57,98000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 317
Unit Price: 83,63000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 96
Unit Price: 148,70000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 69
Unit Price: 215,23000 Kč