BC-5UR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5UR020M

DigiKey Part Number
1847-1092-ND
Manufacturer
Manufacturer Product Number
BC-5UR020M
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Unshielded
Color
Red
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1088,21500 Kč882,15 Kč
2582,67840 Kč2 066,96 Kč
5078,72900 Kč3 936,45 Kč
20071,38960 Kč14 277,92 Kč
40067,98288 Kč27 193,15 Kč
60066,06617 Kč39 639,70 Kč
1 00063,72939 Kč63 729,39 Kč
2 60059,57901 Kč154 905,43 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 86
Unit Price: 108,11000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 442
Unit Price: 108,11000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 7
Unit Price: 53,95000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 331
Unit Price: 72,49000 Kč