
BC-5UG020M | |
|---|---|
DigiKey Part Number | 116-BC-5UG020M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UG020M |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80020 | Assmann WSW Components | 2 024 | AE9937-ND | 121,59000 Kč | Parametric Equivalent |
| AMJE0808-0200-GYB-24 | Assmann WSW Components | 144 | AE11289-ND | 101,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,53000 Kč | 110,53 Kč |
| 10 | 93,82900 Kč | 938,29 Kč |
| 25 | 87,95200 Kč | 2 198,80 Kč |
| 50 | 83,75160 Kč | 4 187,58 Kč |
| 200 | 75,94425 Kč | 15 188,85 Kč |
| 400 | 72,32010 Kč | 28 928,04 Kč |
| 600 | 70,28165 Kč | 42 168,99 Kč |
| 1 000 | 67,79602 Kč | 67 796,02 Kč |
| 2 600 | 63,38058 Kč | 164 789,51 Kč |
| Unit Price without VAT: | 110,53000 Kč |
|---|---|
| Unit Price with VAT: | 133,74130 Kč |







