
AMJE0808-0200-GYB-24 | |
|---|---|
DigiKey Part Number | AE11289-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0200-GYB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,57000 Kč | 101,57 Kč |
| 10 | 86,23700 Kč | 862,37 Kč |
| 25 | 80,83600 Kč | 2 020,90 Kč |
| 50 | 76,96940 Kč | 3 848,47 Kč |
| 100 | 73,29460 Kč | 7 329,46 Kč |
| 250 | 68,70552 Kč | 17 176,38 Kč |
| 500 | 65,42704 Kč | 32 713,52 Kč |
| 1 000 | 62,30601 Kč | 62 306,01 Kč |
| 2 500 | 58,40950 Kč | 146 023,75 Kč |
| Unit Price without VAT: | 101,57000 Kč |
|---|---|
| Unit Price with VAT: | 122,89970 Kč |











