Upgrade

AMJE0808-0200-YEB-24 | |
|---|---|
DigiKey Part Number | AMJE0808-0200-YEB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0200-YEB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747011 | HARTING | 0 | 1195-2276-ND | 414,61000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 72,97200 Kč | 10 945,80 Kč |
| Unit Price without VAT: | 72,97200 Kč |
|---|---|
| Unit Price with VAT: | 88,29612 Kč |












