
AMJE0808-0300-GYB-24 | |
|---|---|
DigiKey Part Number | AMJE0808-0300-GYB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0300-GYB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 101,97050 Kč | 10 197,05 Kč |
| Unit Price without VAT: | 101,97050 Kč |
|---|---|
| Unit Price with VAT: | 123,38431 Kč |











