
AMJE0808-0300-WHB-24 | |
|---|---|
DigiKey Part Number | AMJE0808-0300-WHB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0300-WHB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 99,29300 Kč | 9 929,30 Kč |
| Unit Price without VAT: | 99,29300 Kč |
|---|---|
| Unit Price with VAT: | 120,14453 Kč |











