
AMJE0808-0050-GYB-24 | |
|---|---|
DigiKey Part Number | AMJE0808-0050-GYB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0050-GYB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,82708 Kč | 6 956,77 Kč |
| Unit Price without VAT: | 27,82708 Kč |
|---|---|
| Unit Price with VAT: | 33,67077 Kč |











