
BC-5UR010M | |
|---|---|
DigiKey Part Number | 116-BC-5UR010M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UR010M |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 59,41600 Kč | 1 485,40 Kč |
| 50 | 56,57700 Kč | 2 828,85 Kč |
| 100 | 53,87250 Kč | 5 387,25 Kč |
| 350 | 49,31411 Kč | 17 259,94 Kč |
| 700 | 46,96113 Kč | 32 872,79 Kč |
| 1 050 | 45,63766 Kč | 47 919,54 Kč |
| 2 800 | 42,58859 Kč | 119 248,05 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |





