
BC-5UE010M | |
|---|---|
DigiKey Part Number | 116-BC-5UE010M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE010M |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80010/B | Assmann WSW Components | 883 | AE9946-ND | 86,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| 10 | 71,07600 Kč | 710,76 Kč |
| 25 | 66,62080 Kč | 1 665,52 Kč |
| 50 | 63,43820 Kč | 3 171,91 Kč |
| 100 | 60,40800 Kč | 6 040,80 Kč |
| 350 | 55,29686 Kč | 19 353,90 Kč |
| 700 | 52,65894 Kč | 36 861,26 Kč |
| 1 050 | 51,17483 Kč | 53 733,57 Kč |
| 2 800 | 47,75626 Kč | 133 717,53 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |







