Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5UE030M

DigiKey Part Number
116-BC-5UE030M-ND
Manufacturer
Manufacturer Product Number
BC-5UE030M
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCUP-80030/BAssmann WSW Components22AE9948-ND154,54000 KčParametric Equivalent
AMJE0808-0300-BUB-24Assmann WSW Components89AE11281-ND133,06000 KčParametric Equivalent
DK-1511-010/BAssmann WSW Components315AE10493-ND113,66000 KčParametric Equivalent
N001-010-BLEaton Tripp Lite1 521TL386-ND132,22000 KčParametric Equivalent
N002-010-BLEaton Tripp Lite791TL558-ND107,82000 KčParametric Equivalent
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,70000 Kč148,70 Kč
10126,32200 Kč1 263,22 Kč
25118,40080 Kč2 960,02 Kč
50112,74480 Kč5 637,24 Kč
140104,84507 Kč14 678,31 Kč
28099,84196 Kč27 955,75 Kč
56095,08023 Kč53 244,93 Kč
1 12090,54621 Kč101 411,76 Kč
Manufacturers Standard Package
Unit Price without VAT:148,70000 Kč
Unit Price with VAT:179,92700 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 44
Unit Price: 148,70000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 134
Unit Price: 57,98000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 317
Unit Price: 83,63000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 64
Unit Price: 110,53000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 69
Unit Price: 215,23000 Kč