BC-5UE050M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 539
Unit Price: 230,14000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5UE050M

DigiKey Part Number
116-BC-5UE050M-ND
Manufacturer
Manufacturer Product Number
BC-5UE050M
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,70000 Kč216,70 Kč
10184,06800 Kč1 840,68 Kč
25172,54480 Kč4 313,62 Kč
80158,94175 Kč12 715,34 Kč
160151,35881 Kč24 217,41 Kč
320144,13816 Kč46 124,21 Kč
560138,56243 Kč77 594,96 Kč
1 040132,64780 Kč137 953,71 Kč
Manufacturers Standard Package
Unit Price without VAT:216,70000 Kč
Unit Price with VAT:262,20700 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 18
Unit Price: 216,70000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 218
Unit Price: 58,37000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 317
Unit Price: 84,20000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 263
Unit Price: 111,29000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 96
Unit Price: 149,72000 Kč