
AMJE0808-0300-BUB-24 | |
|---|---|
DigiKey Part Number | AE11281-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0300-BUB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,76700 Kč | 1 137,67 Kč |
| 25 | 106,62800 Kč | 2 665,70 Kč |
| 50 | 101,53800 Kč | 5 076,90 Kč |
| 100 | 96,68950 Kč | 9 668,95 Kč |
| 250 | 90,63744 Kč | 22 659,36 Kč |
| 500 | 86,31354 Kč | 43 156,77 Kč |
| 1 000 | 82,19751 Kč | 82 197,51 Kč |
| 2 500 | 77,05787 Kč | 192 644,67 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |











