Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0808-1500-BUB-24 | |
|---|---|
DigiKey Part Number | AMJE0808-1500-BUB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-1500-BUB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80150/B | Assmann WSW Components | 0 | 123-A-MCUP-80150/B-ND | 232,36500 Kč | Parametric Equivalent |
| DK-1511-050/B | Assmann WSW Components | 29 | AE10509-ND | 457,36000 Kč | Parametric Equivalent |
| 73-7772-50 | Cinch Connectivity Solutions | 0 | 116-73-7772-50-ND | 311,21733 Kč | Parametric Equivalent |
| 73-7792-50 | Cinch Connectivity Solutions | 0 | 116-73-7792-50-ND | 317,32111 Kč | Parametric Equivalent |
| BC-5UE050F | Cinch Connectivity Solutions | 14 | 116-BC-5UE050F-ND | 350,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 166,51880 Kč | 4 162,97 Kč |
| Unit Price without VAT: | 166,51880 Kč |
|---|---|
| Unit Price with VAT: | 201,48775 Kč |












