
AMJE0808-0500-BUB-24 | |
|---|---|
DigiKey Part Number | AMJE0808-0500-BUB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0500-BUB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 154,84914 Kč | 10 839,44 Kč |
| Unit Price without VAT: | 154,84914 Kč |
|---|---|
| Unit Price with VAT: | 187,36746 Kč |











