Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N002-050-BL

DigiKey Part Number
TL589-ND
Manufacturer
Manufacturer Product Number
N002-050-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,81000 Kč331,81 Kč
10282,07100 Kč2 820,71 Kč
25264,40600 Kč6 610,15 Kč
50251,78420 Kč12 589,21 Kč
100239,76940 Kč23 976,94 Kč
250224,77140 Kč56 192,85 Kč
500215,07234 Kč107 536,17 Kč
Manufacturers Standard Package
Unit Price without VAT:331,81000 Kč
Unit Price with VAT:401,49010 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 2
Unit Price: 356,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 1
Unit Price: 356,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 321,38000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 1377
Unit Price: 59,23000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 1282
Unit Price: 73,62000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 709
Unit Price: 72,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 80
Unit Price: 90,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 791
Unit Price: 107,82000 Kč