Direct
Direct

BC-5UE010F | |
|---|---|
DigiKey Part Number | 116-BC-5UE010F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE010F |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1511-010/B | Assmann WSW Components | 318 | AE10493-ND | 113,66000 Kč | Direct |
| N002-010-BL | Eaton Tripp Lite | 791 | TL558-ND | 107,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,41000 Kč | 107,41 Kč |
| 10 | 91,20100 Kč | 912,01 Kč |
| 25 | 85,49080 Kč | 2 137,27 Kč |
| 50 | 81,40740 Kč | 4 070,37 Kč |
| 140 | 75,69950 Kč | 10 597,93 Kč |
| 280 | 72,08704 Kč | 20 184,37 Kč |
| 560 | 68,64773 Kč | 38 442,73 Kč |
| 1 120 | 65,37398 Kč | 73 218,86 Kč |
| 2 520 | 61,74229 Kč | 155 590,57 Kč |
| Unit Price without VAT: | 107,41000 Kč |
|---|---|
| Unit Price with VAT: | 129,96610 Kč |













