
D38999/33W17N | |
|---|---|
DigiKey Part Number | 1591-1009-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33W17N |
Description | CONN PROTECTIVE COVER 17 OLIVE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 Olive |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap with Ring, Environment Resistant |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
Shell Size - Insert 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,43000 Kč | 405,43 Kč |
| 10 | 344,55400 Kč | 3 445,54 Kč |
| 25 | 322,98480 Kč | 8 074,62 Kč |
| 50 | 307,56860 Kč | 15 378,43 Kč |
| 100 | 292,89260 Kč | 29 289,26 Kč |
| 250 | 274,57100 Kč | 68 642,75 Kč |
| 500 | 261,48208 Kč | 130 741,04 Kč |
| Unit Price without VAT: | 405,43000 Kč |
|---|---|
| Unit Price with VAT: | 490,57030 Kč |





















