55 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WE35SN

DigiKey Part Number
D38999/24WE35SN-ND
Manufacturer
Manufacturer Product Number
D38999/24WE35SN
Description
CONN RCPT FMALE 55POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
D38999/24WE35SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
55
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-35
Shell Size, MIL
E
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 874,70000 Kč1 874,70 Kč
101 593,49600 Kč15 934,96 Kč
251 493,79760 Kč37 344,94 Kč
501 422,57260 Kč71 128,63 Kč
1001 354,77630 Kč135 477,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 874,70000 Kč
Unit Price with VAT:2 268,38700 Kč

Other Suppliers on DigiKey

6In Stock
Ships from WEC