
D38999/24WD35SN | |
|---|---|
DigiKey Part Number | D38999/24WD35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WD35SN |
Description | CONN RCPT FMALE 37POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 15-35 | Contact Material Copper Alloy |
Shell Size, MIL D | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 336,31000 Kč | 1 336,31 Kč |
| 10 | 1 135,76100 Kč | 11 357,61 Kč |
| 25 | 1 064,69920 Kč | 26 617,48 Kč |
| 50 | 1 013,92620 Kč | 50 696,31 Kč |
| 100 | 965,58670 Kč | 96 558,67 Kč |
| Unit Price without VAT: | 1 336,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 616,93510 Kč |
















