Connector Cap (Cover), Protective 11 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/33W11N

DigiKey Part Number
1591-1003-ND
Manufacturer
Manufacturer Product Number
D38999/33W11N
Description
CONN PROTECTIVE COVER 11 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 11 Olive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
Amphenol PCD
Features
Contains Strap with Ring, Environment Resistant
Packaging
Bag
Color
Olive
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-38999
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Base Product Number
Shell Size - Insert
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 524
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1329,73000 Kč329,73 Kč
10280,25600 Kč2 802,56 Kč
25262,70440 Kč6 567,61 Kč
50250,17000 Kč12 508,50 Kč
100238,23030 Kč23 823,03 Kč
250223,32736 Kč55 831,84 Kč
500212,67938 Kč106 339,69 Kč
1 000202,54173 Kč202 541,73 Kč
Manufacturers Standard Package
Unit Price without VAT:329,73000 Kč
Unit Price with VAT:398,97330 Kč