
D38999/20WB35SN | |
|---|---|
DigiKey Part Number | D38999/20WB35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WB35SN |
Description | CONN RCPT FMALE 13POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | B | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,98000 Kč | 979,98 Kč |
| 10 | 832,88600 Kč | 8 328,86 Kč |
| 25 | 780,74760 Kč | 19 518,69 Kč |
| 50 | 743,50980 Kč | 37 175,49 Kč |
| 100 | 708,05470 Kč | 70 805,47 Kč |
| 250 | 663,79044 Kč | 165 947,61 Kč |
| Unit Price without VAT: | 979,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 185,77580 Kč |















