
2501432-1 | |
|---|---|
DigiKey Part Number | 17-2501432-1-ND |
Manufacturer | |
Manufacturer Product Number | 2501432-1 |
Description | TNC PLUG PROTECTION CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For TNC Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 2501432-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | TNC Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | IP67 | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,81300 Kč | 718,13 Kč |
| 25 | 67,31960 Kč | 1 682,99 Kč |
| 50 | 64,10260 Kč | 3 205,13 Kč |
| 100 | 61,03910 Kč | 6 103,91 Kč |
| 250 | 57,21704 Kč | 14 304,26 Kč |
| 500 | 54,48646 Kč | 27 243,23 Kč |
| 1 000 | 51,88732 Kč | 51 887,32 Kč |
| 2 500 | 48,64178 Kč | 121 604,45 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |









