
PE6023 | |
|---|---|
DigiKey Part Number | 6099-PE6023-ND |
Manufacturer | |
Manufacturer Product Number | PE6023 |
Description | TNC Male Non-Shorting Dust Cap W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,98000 Kč | 575,98 Kč |
| 10 | 489,56800 Kč | 4 895,68 Kč |
| 25 | 458,90720 Kč | 11 472,68 Kč |
| 50 | 437,01460 Kč | 21 850,73 Kč |
| 100 | 416,17200 Kč | 41 617,20 Kč |
| 250 | 390,14452 Kč | 97 536,13 Kč |
| 500 | 371,55080 Kč | 185 775,40 Kč |
| Unit Price without VAT: | 575,98000 Kč |
|---|---|
| Unit Price with VAT: | 696,93580 Kč |


