Connector Cap (Cover), Dust For N Type Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6016

DigiKey Part Number
6099-PE6016-ND
Manufacturer
Manufacturer Product Number
PE6016
Description
N Male Non-Shorting Dust Cap wit
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For N Type Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
N Type
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
N Type Plugs
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Factory Stock: 1 948
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1460,70000 Kč460,70 Kč
10391,46600 Kč3 914,66 Kč
25366,95280 Kč9 173,82 Kč
50349,44460 Kč17 472,23 Kč
100332,77210 Kč33 277,21 Kč
250311,95888 Kč77 989,72 Kč
500297,08768 Kč148 543,84 Kč
Manufacturers Standard Package
Unit Price without VAT:460,70000 Kč
Unit Price with VAT:557,44700 Kč