
MS25043-14D | |
|---|---|
DigiKey Part Number | 1591-1023-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-14D |
Description | CONN PROTECTIVE COVER 14 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Olive |
Datasheet | Datasheet |
Category | Shell Size - Insert 14 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Features Metal Chain with Ring, Water Tight |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,47000 Kč | 250,47 Kč |
| 10 | 212,78900 Kč | 2 127,89 Kč |
| 25 | 199,46200 Kč | 4 986,55 Kč |
| 50 | 189,93940 Kč | 9 496,97 Kč |
| 100 | 180,87350 Kč | 18 087,35 Kč |
| 250 | 169,55440 Kč | 42 388,60 Kč |
| 500 | 161,46912 Kč | 80 734,56 Kč |
| 1 000 | 153,77136 Kč | 153 771,36 Kč |
| Unit Price without VAT: | 250,47000 Kč |
|---|---|
| Unit Price with VAT: | 303,06870 Kč |











