5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3100F14S-5P

DigiKey Part Number
1178-MS3100F14S-5P-ND
Manufacturer
Manufacturer Product Number
MS3100F14S-5P
Description
CONN RCPT MALE 5P SILV SLDR CUP
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Discontinued at DigiKey
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
5
Features
Backshell, Cable Clamp
Grade
Military
Shielding
Qualification
MIL-DTL-5015
Cable Opening
0.406" (10.30mm)
Shell Size - Insert
14S-5
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Threaded
Applications
Marine, Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 732,47000 Kč1 732,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 732,47000 Kč
Unit Price with VAT:2 096,28870 Kč