
MS3101F14S-7S | |
|---|---|
DigiKey Part Number | 1178-MS3101F14S-7S-ND |
Manufacturer | |
Manufacturer Product Number | MS3101F14S-7S |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Backshell, Cable Clamp |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.406" (10.30mm) |
Shell Size - Insert 14S-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 116,62000 Kč | 2 116,62 Kč |
| 10 | 1 799,24600 Kč | 17 992,46 Kč |
| 25 | 1 686,70120 Kč | 42 167,53 Kč |
| 50 | 1 606,28220 Kč | 80 314,11 Kč |
| 100 | 1 529,72380 Kč | 152 972,38 Kč |
| Unit Price without VAT: | 2 116,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 561,11020 Kč |


