
MS3100F14S-2P | |
|---|---|
DigiKey Part Number | 1178-MS3100F14S-2P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100F14S-2P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Discontinued at DigiKey | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Backshell, Cable Clamp |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.406" (10.30mm) |
Shell Size - Insert 14S-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 029,24000 Kč | 2 029,24 Kč |
| Unit Price without VAT: | 2 029,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 455,38040 Kč |


