
MS25042-14DA | |
|---|---|
DigiKey Part Number | 1591-1019-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-14DA |
Description | CONN PROTECTIVE COVER 14 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 14 |
Manufacturer Amphenol PCD | Material Aluminum Alloy, Anodized |
Series | Features Environment Resistant, Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,77000 Kč | 296,77 Kč |
| 10 | 252,16400 Kč | 2 521,64 Kč |
| 25 | 236,35960 Kč | 5 908,99 Kč |
| 50 | 225,07680 Kč | 11 253,84 Kč |
| 100 | 214,33610 Kč | 21 433,61 Kč |
| 250 | 200,92604 Kč | 50 231,51 Kč |
| 500 | 191,34546 Kč | 95 672,73 Kč |
| 1 000 | 182,22472 Kč | 182 224,72 Kč |
| Unit Price without VAT: | 296,77000 Kč |
|---|---|
| Unit Price with VAT: | 359,09170 Kč |





