
MS25043-14DA | |
|---|---|
DigiKey Part Number | 1591-1024-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-14DA |
Description | CONN PROTECTIVE COVER 14 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 14 |
Manufacturer Amphenol PCD | Material Aluminum Alloy, Anodized |
Series | Features Metal Chain with Ring, Water Tight |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,64000 Kč | 244,64 Kč |
| 10 | 207,82500 Kč | 2 078,25 Kč |
| 25 | 194,80720 Kč | 4 870,18 Kč |
| 50 | 185,50140 Kč | 9 275,07 Kč |
| 100 | 176,65030 Kč | 17 665,03 Kč |
| 250 | 165,59684 Kč | 41 399,21 Kč |
| 500 | 157,69928 Kč | 78 849,64 Kč |
| 1 000 | 150,18150 Kč | 150 181,50 Kč |
| Unit Price without VAT: | 244,64000 Kč |
|---|---|
| Unit Price with VAT: | 296,01440 Kč |





