Connector Cap (Cover), Protective 14 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS25042-14D

DigiKey Part Number
1591-1111-ND
Manufacturer
Manufacturer Product Number
MS25042-14D
Description
CONN PROTECTIVE COVER 14 OLIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 14 Olive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shell Size - Insert
14
Manufacturer
Amphenol PCD
Material
Aluminum Alloy
Series
Features
Environment Resistant, Metal Chain
Packaging
Bag
Color
Olive
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-5015
For Use With/Related Products
MIL-DTL-5015 Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1305,32000 Kč305,32 Kč
10259,46300 Kč2 594,63 Kč
25243,21680 Kč6 080,42 Kč
50231,60440 Kč11 580,22 Kč
100220,55530 Kč22 055,53 Kč
250206,75476 Kč51 688,69 Kč
500196,89678 Kč98 448,39 Kč
1 000187,51201 Kč187 512,01 Kč
Manufacturers Standard Package
Unit Price without VAT:305,32000 Kč
Unit Price with VAT:369,43720 Kč