
MS3456W14S-7S | |
|---|---|
DigiKey Part Number | MS3456W14S-7S-ND |
Manufacturer | |
Manufacturer Product Number | MS3456W14S-7S |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 3 (Power) | Ingress Protection Fluid Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 14S-7 | Operating Temperature -55°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aviation, Automotive, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 708,48000 Kč | 1 708,48 Kč |
| 10 | 1 452,23100 Kč | 14 522,31 Kč |
| 25 | 1 361,36360 Kč | 34 034,09 Kč |
| 50 | 1 296,45300 Kč | 64 822,65 Kč |
| 100 | 1 234,65390 Kč | 123 465,39 Kč |
| Unit Price without VAT: | 1 708,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 067,26080 Kč |







