Olive Connector Cable Clamp 7/8-20 UNEF 14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504951S14W

DigiKey Part Number
APC1538-ND
Manufacturer
Manufacturer Product Number
A8504951S14W
Description
CONN CAB CLAMP SZ14 OLIV 7/8-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 7/8-20 UNEF 14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.350" ~ 0.480" (8.89mm ~ 12.19mm)
Diameter - Outside
1.260" (32.00mm)
Shell Size - Insert
14
Thread Size
7/8-20 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1651,15000 Kč651,15 Kč
10553,38100 Kč5 533,81 Kč
25518,74280 Kč12 968,57 Kč
50493,98640 Kč24 699,32 Kč
100470,42660 Kč47 042,66 Kč
250441,01008 Kč110 252,52 Kč
Manufacturers Standard Package
Unit Price without VAT:651,15000 Kč
Unit Price with VAT:787,89150 Kč