


M85049/52-1-14W | |
|---|---|
DigiKey Part Number | APC1365-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-14W |
Description | CONN CAB CLAMP SZ14 OLIV 7/8-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Category | Thread Size 7/8-20 UNEF |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.350" ~ 0.480" (8.89mm ~ 12.19mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 0.980" (24.90mm) | Base Product Number |
Shell Size - Insert 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,54000 Kč | 315,54 Kč |
| 10 | 268,07700 Kč | 2 680,77 Kč |
| 25 | 251,28360 Kč | 6 282,09 Kč |
| 50 | 239,29180 Kč | 11 964,59 Kč |
| 100 | 227,87340 Kč | 22 787,34 Kč |
| 250 | 213,61704 Kč | 53 404,26 Kč |
| 500 | 203,43248 Kč | 101 716,24 Kč |
| 1 000 | 193,73612 Kč | 193 736,12 Kč |
| Unit Price without VAT: | 315,54000 Kč |
|---|---|
| Unit Price with VAT: | 381,80340 Kč |



















