
M85049/52-1-12W | |
|---|---|
DigiKey Part Number | APM85049/52-1-12W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-12W |
Description | CONN CABLE CLAMP SZ7 12 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 7, 12 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.291" ~ 0.416" (7.39mm ~ 10.57mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 0.858" (21.79mm) | Base Product Number |
Shell Size - Insert 7, 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 261,21500 Kč | 2 612,15 Kč |
| 25 | 244,84360 Kč | 6 121,09 Kč |
| 50 | 233,15620 Kč | 11 657,81 Kč |
| 100 | 222,03180 Kč | 22 203,18 Kč |
| 250 | 208,14040 Kč | 52 035,10 Kč |
| 500 | 198,21692 Kč | 99 108,46 Kč |
| 1 000 | 188,76772 Kč | 188 767,72 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |











