
MS3470W12-10P | |
|---|---|
DigiKey Part Number | 1178-MS3470W12-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3470W12-10P |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 10 (Power) | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 12-10 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Plastic |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 150,39000 Kč | 1 150,39 Kč |
| 10 | 977,83100 Kč | 9 778,31 Kč |
| 25 | 916,63240 Kč | 22 915,81 Kč |
| 50 | 872,91940 Kč | 43 645,97 Kč |
| 100 | 831,29810 Kč | 83 129,81 Kč |
| 250 | 779,33332 Kč | 194 833,33 Kč |
| Unit Price without VAT: | 1 150,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 391,97190 Kč |




