
M85049/52-1-18W | |
|---|---|
DigiKey Part Number | APM85049/52-1-18W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-18W |
Description | CONN CABLE CLAMP SZ18 27 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 18, 27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.518" ~ 0.706" (13.16mm ~ 17.93mm) | |
Diameter - Outside | 1.218" (30.94mm) | |
Shell Size - Insert | 18, 27 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,12000 Kč | 377,12 Kč |
| 10 | 320,55500 Kč | 3 205,55 Kč |
| 25 | 300,48120 Kč | 7 512,03 Kč |
| 50 | 286,13980 Kč | 14 306,99 Kč |
| 100 | 272,48680 Kč | 27 248,68 Kč |
| 250 | 255,44068 Kč | 63 860,17 Kč |
| 500 | 243,26184 Kč | 121 630,92 Kč |
| Unit Price without VAT: | 377,12000 Kč |
|---|---|
| Unit Price with VAT: | 456,31520 Kč |




