Olive Connector Cable Clamp 1/2-20 UNF 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Olive Connector Cable Clamp 1/2-20 UNF 8
M85049/52-1-8W

M85049/52-1-8W

DigiKey Part Number
APC1341-ND
Manufacturer
Manufacturer Product Number
M85049/52-1-8W
Description
CONN CAB CLAMP SZ8 OLIV 1/2-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1/2-20 UNF 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.125" ~ 0.204" (3.18mm ~ 5.18mm)
Diameter - Outside
0.620" (15.75mm)
Shell Size - Insert
8
Thread Size
1/2-20 UNF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,26000 Kč346,26 Kč
10294,32900 Kč2 943,29 Kč
25275,88840 Kč6 897,21 Kč
50262,71860 Kč13 135,93 Kč
100250,18490 Kč25 018,49 Kč
250234,53088 Kč58 632,72 Kč
500223,35026 Kč111 675,13 Kč
Manufacturers Standard Package
Unit Price without VAT:346,26000 Kč
Unit Price with VAT:418,97460 Kč