3 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476W8-33S

DigiKey Part Number
1178-MS3476W8-33S-ND
Manufacturer
Manufacturer Product Number
MS3476W8-33S
Description
MATRIX 26482 II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
3
Grade
Military
Qualification
MIL-DTL-26482 Series II
Shell Size - Insert
8-33
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1845,17000 Kč845,17 Kč
10718,30000 Kč7 183,00 Kč
25673,34720 Kč16 833,68 Kč
50641,22860 Kč32 061,43 Kč
100610,64910 Kč61 064,91 Kč
250572,46848 Kč143 117,12 Kč
Manufacturers Standard Package
Unit Price without VAT:845,17000 Kč
Unit Price with VAT:1 022,65570 Kč