
M85049/52S8W | |
|---|---|
DigiKey Part Number | APM85049/52S8W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52S8W |
Description | CONN CABLE CLAMP SZ8 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.125" ~ 0.204" (3.18mm ~ 5.18mm) | |
Diameter - Outside | 0.885" (22.48mm) | |
Shell Size - Insert | 8 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,09000 Kč | 532,09 Kč |
| 10 | 452,25500 Kč | 4 522,55 Kč |
| 25 | 423,93280 Kč | 10 598,32 Kč |
| 50 | 403,70340 Kč | 20 185,17 Kč |
| 100 | 384,44820 Kč | 38 444,82 Kč |
| 250 | 360,40380 Kč | 90 100,95 Kč |
| 500 | 343,22448 Kč | 171 612,24 Kč |
| Unit Price without VAT: | 532,09000 Kč |
|---|---|
| Unit Price with VAT: | 643,82890 Kč |



