Image for D38999/33W9N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/33W9N

DigiKey Part Number
2899-D38999/33W9N-ND
Manufacturer
Manufacturer Product Number
D38999/33W9N
Description
METAL PROTECTIVE RECEP COVER D38
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 9 Olive Drab
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
9
Manufacturer
Amphenol PCD
Material
Aluminum, Cadmium Plated
Packaging
Bulk
Features
Wire Rope with Ring
Part Status
Active
Color
Olive Drab
Accessory Type
Cap (Cover), Protective
Grade
Military
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Qualification
MIL-DTL-38999 Series III
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 832,50 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5501,61600 Kč2 508,08 Kč
10476,54800 Kč4 765,48 Kč
50452,71860 Kč22 635,93 Kč
100430,04460 Kč43 004,46 Kč
500408,57510 Kč204 287,55 Kč
1 000388,15881 Kč388 158,81 Kč
10 000368,74589 Kč3 687 458,90 Kč
Unit Price without VAT:501,61600 Kč
Unit Price with VAT:606,95536 Kč