New Product
30 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82289-100B-02-D

DigiKey Part Number
5378-82289-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82289-100B-02-D
Description
CABLINE-VS HAR 30P 300MM 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.020" (0.50mm)
Manufacturer
I-PEX
Length
0.984' (300.00mm, 11.81")
Series
Features
1-N, Locking, Reverse Wiring
Packaging
Bag
Color
Blue, Individual
Part Status
Active
Shielding
Shielded
Connector Type
Plug to Plug
Cable Termination
Solder
Number of Positions
30
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1854,41000 Kč854,41 Kč
10726,15300 Kč7 261,53 Kč
25680,70480 Kč17 017,62 Kč
50648,22920 Kč32 411,46 Kč
100617,31810 Kč61 731,81 Kč
250578,72252 Kč144 680,63 Kč
Unit Price without VAT:854,41000 Kč
Unit Price with VAT:1 033,83610 Kč