
82189-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82189-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82189-100B-02-D |
Description | CABLINE-VS HAR 30P 100MM 1:N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer I-PEX | Length 0.328' (100.00mm, 3.94") |
Series | Features 1-N, Locking, Reverse Wiring |
Packaging Bag | Color Blue, Individual |
Part Status Active | Shielding Shielded |
Connector Type Plug to Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,94000 Kč | 772,94 Kč |
| 10 | 657,02700 Kč | 6 570,27 Kč |
| 25 | 615,88800 Kč | 15 397,20 Kč |
| 50 | 586,51200 Kč | 29 325,60 Kč |
| 100 | 558,54050 Kč | 55 854,05 Kč |
| 250 | 523,61620 Kč | 130 904,05 Kč |
| Unit Price without VAT: | 772,94000 Kč |
|---|---|
| Unit Price with VAT: | 935,25740 Kč |











