
82187-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82187-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82187-100B-02-D |
Description | CABLINE-UM HAR 30P 100MM 1:N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.016" (0.40mm) |
Manufacturer I-PEX | Length 0.328' (100.00mm, 3.94") |
Series | Features 1-N, Locking, Reverse Wiring |
Packaging Bag | Color Blue, Individual |
Part Status Active | Shielding Shielded |
Connector Type Plug to Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,44000 Kč | 783,44 Kč |
| 10 | 665,78400 Kč | 6 657,84 Kč |
| 25 | 624,10240 Kč | 15 602,56 Kč |
| 50 | 594,33160 Kč | 29 716,58 Kč |
| 100 | 565,98850 Kč | 56 598,85 Kč |
| 250 | 530,59848 Kč | 132 649,62 Kč |
| Unit Price without VAT: | 783,44000 Kč |
|---|---|
| Unit Price with VAT: | 947,96240 Kč |







