
82286-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82286-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82286-100B-02-D |
Description | CABLINE-UM HAR 30P 300MM 1:N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | 1-N, Locking, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,94000 Kč | 772,94 Kč |
| 10 | 657,02700 Kč | 6 570,27 Kč |
| 25 | 615,88800 Kč | 15 397,20 Kč |
| 50 | 586,51200 Kč | 29 325,60 Kč |
| 100 | 558,54050 Kč | 55 854,05 Kč |
| 250 | 523,61620 Kč | 130 904,05 Kč |
| Unit Price without VAT: | 772,94000 Kč |
|---|---|
| Unit Price with VAT: | 935,25740 Kč |






