
82285-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82285-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82285-100B-02-D |
Description | CABLINE-UM HAR 50P 200MM 1:N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.016" (0.40mm) |
Manufacturer I-PEX | Length 0.656' (200.00mm, 7.87") |
Series | Features 1-N, Locking, Reverse Wiring |
Packaging Bag | Color Blue, Individual |
Part Status Active | Shielding Shielded |
Connector Type Plug to Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,64000 Kč | 846,64 Kč |
| 10 | 719,68500 Kč | 7 196,85 Kč |
| 25 | 674,63200 Kč | 16 865,80 Kč |
| 50 | 642,45060 Kč | 32 122,53 Kč |
| 100 | 611,81450 Kč | 61 181,45 Kč |
| 250 | 573,56036 Kč | 143 390,09 Kč |
| Unit Price without VAT: | 846,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,43440 Kč |







