
82447-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82447-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82447-100B-02-D |
Description | CABLINE-UX II HAR 50P 300MM 1:N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.010" (0.25mm) |
Manufacturer I-PEX | Length 0.984' (300.00mm, 11.81") |
Series | Features 1-N, Reverse Wiring |
Packaging Bag | Color Blue, Individual |
Part Status Active | Shielding Shielded |
Connector Type Plug to Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,20000 Kč | 913,20 Kč |
| 10 | 776,21200 Kč | 7 762,12 Kč |
| 25 | 727,62280 Kč | 18 190,57 Kč |
| 50 | 692,91300 Kč | 34 645,65 Kč |
| 100 | 659,87050 Kč | 65 987,05 Kč |
| 250 | 618,61452 Kč | 154 653,63 Kč |
| Unit Price without VAT: | 913,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,97200 Kč |







