
20533-250E | |
|---|---|
DigiKey Part Number | 5378-20533-250ETR-ND - Tape & Reel (TR) 5378-20533-250ECT-ND - Cut Tape (CT) 5378-20533-250EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20533-250E |
Description | CABLINE-UX II RECEPTACLE 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.010" (0.25mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Mfr | Insulation Color Beige |
Series | Insulation Height 0.038" (0.97mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Outer Shroud Contact | Mated Stacking Heights 1.1mm |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 50VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 1.97µin (0.050µm) |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,76300 Kč | 467,63 Kč |
| 25 | 43,83560 Kč | 1 095,89 Kč |
| 50 | 41,74400 Kč | 2 087,20 Kč |
| 100 | 39,74710 Kč | 3 974,71 Kč |
| 250 | 37,25800 Kč | 9 314,50 Kč |
| 500 | 35,47990 Kč | 17 739,95 Kč |
| 1 000 | 33,78662 Kč | 33 786,62 Kč |
| 2 500 | 33,73329 Kč | 84 333,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,16262 Kč | 150 813,10 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |




